Reference Only

3408-600T02TC

Headers & Wire Housings 16P STRT COMP PIN NO LATCH/EJECTOR.

Manufacturer:

Mfr Part:
3408-600T02TC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeHeader and Ejector
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Termination StyleSolder Pin
Mounting AngleStraight
Contact PlatingTin
Series3000
ComplianceUL
Contact MaterialCopper Alloy
Current Rating1 A
Housing MaterialPolyester
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases05113833603 80610719140 80001417676

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 350 / Multiples: 350)
Quantity Unit PriceExt. Price
$4.97$1,739.50
$4.35$4,567.50
$4.13$11,564.00
Need more?
Contact Us