Reference Only

3408-6002

Obsolete
Headers & Wire Housings 16P STRT SOLDER TAIL

Manufacturer:

Mfr Part:
3408-6002

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeRibbon Cable
Number of Positions16 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Row Spacing2.54 mm (0.1 in)
Mounting StyleMounting Flange
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingTin
Mating Post Length6.2 mm (0.244 in)
Termination Post Length2.84 mm (0.112 in)
Series3000
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
ComplianceUL
Contact MaterialCopper Alloy
Current Rating1 A
Housing MaterialPolyester
Latching TypeUnlatched
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases05400732732 80610097208 80001414376

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?