Reference Only

3403-0001

Obsolete
Standard Card Edge Connectors 64P W/OUT FLANGES

Manufacturer:

Mfr Part:
3403-0001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryStandard Card Edge Connectors
ProductWith Flanges
Number of Positions64 Position
Pitch2.54 mm
Mounting StylePCB
Contact PlatingGold
Series3462
Product TypeStandard Card Edge Connectors
SubcategoryCard Edge Connectors
Part # Aliases05400734291 80610132245

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?