Reference Only

3366-1002

D-Sub High Density Connectors 36C D RIBBON PLUG.

Manufacturer:

Mfr Part:
3366-1002

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryD-Sub High Density Connectors
Number of Positions36 Position
Number of Rows2 Row
GenderMale
Contact PlatingGold
Current Rating1 A
PackagingTray
FilteredUnfiltered
Mounting StyleWire
Product TypeHigh Density D-Sub Connectors
SubcategoryD-Sub Connectors
Part # Aliases05400731886 80610084982

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 500 / Multiples: 100)
Quantity Unit PriceExt. Price
$24.05$12,025.00
Need more?
Contact Us