Reference Only
3358-0000
Standard Card Edge Connectors 10P DRILLED FLANGES.
Datasheet
3358-0000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Standard Card Edge Connectors | |
| Product | With Flanges | |
| Number of Positions | 10 Position | |
| Pitch | 2.54 mm | |
| Mounting Style | Wire | |
| Contact Plating | Gold | |
| Series | 3463 | |
| Product Type | Standard Card Edge Connectors | |
| Subcategory | Card Edge Connectors | |
| Part # Aliases | 05400734299 80610132328 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.39 | $2,195.00 | |
| $3.84 | $3,840.00 | |
| $3.65 | $7,300.00 |
Need more?