
3342-3
Obsolete
Screws & Fasteners FRONT SCREW MT. KIT
Datasheet
3342-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Screws & Fasteners | |
| Product | Kits | |
| Type | Screw | |
| Length | 18.4 mm | |
| Outside Diameter | 4.6 mm | |
| Product Type | Screws & Fasteners | |
| Subcategory | Hardware | |
| Part # Aliases | 05400761994 80610210330 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7318156080 |
| TARIC | 7318159081 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?