Reference Only
3341-4
Obsolete
D-Sub Tools & Hardware JACK SOCKET KIT
Datasheet
3341-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Jack Socket Screw | |
| Description/Function | Mounting Hardware | |
| For Use With | D-Sub Connector | |
| Gender | Female | |
| Length | 15.8 mm | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Material | Steel | |
| Screw Plating | Zinc with Clear Chromate | |
| Subcategory | D-Sub Connectors | |
| Thread Size | 4-40 | |
| Part # Aliases | 05400761992 80610210314 7010396200 80610133896 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 7318158290 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?