Reference Only

3341-36

D-Sub Tools & Hardware CONN MNT HDWR JACK SCKT SCREW.

Manufacturer:

Mfr Part:
3341-36

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryD-Sub Tools & Hardware
ProductHardware
TypeJack Socket Screw
For Use WithMini D Ribbon Connectors
PackagingEach
Description/FunctionMounting Hardware
Length10.4 mm
Product TypeD-Sub Tools & Hardware
Screw MaterialStainless Steel
SubcategoryD-Sub Connectors
Thread SizeM2.5
Part # Aliases05111526603 80001151663

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7318158030
TARIC7318159590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.09$1,018.00
$4.95$2,970.00
$4.77$4,770.00
Need more?
Contact Us