Reference Only
3341-3
D-Sub Tools & Hardware JACK SOCKET KIT.
Datasheet
3341-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Jack Socket Screw | |
| Description/Function | Mounting Hardware | |
| For Use With | Mini D Ribbon Connectors | |
| Length | 10.8 mm | |
| Packaging | Each | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Material | Steel | |
| Screw Plating | Black Oxide | |
| Subcategory | D-Sub Connectors | |
| Thread Size | 4-40 | |
| Part # Aliases | 00054007623410 05400762341 80610407597 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7318156080 |
| TARIC | 7318159590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 300 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.37 | $1,311.00 | |
| $4.12 | $2,472.00 | |
| $3.72 | $4,464.00 | |
| $3.55 | $9,585.00 |
Need more?