Reference Only

3341-16

D-Sub Tools & Hardware I/O MDR CONNECTOR JACK SOCKET SCREW.

Manufacturer:

Mfr Part:
3341-16

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryD-Sub Tools & Hardware
ProductHardware
TypeJack Socket Screw
For Use WithMini D Ribbon Connectors
PackagingEach
Description/FunctionMounting Hardware
Length8.9 mm
Product TypeD-Sub Tools & Hardware
Screw MaterialStainless Steel
SubcategoryD-Sub Connectors
Thread Size4-40
Part # Aliases05113832154 80610712210

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7318156080
TARIC7318159098
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$3.94$788.00
$3.83$2,298.00
$3.66$3,660.00
$3.45$8,970.00
Need more?
Contact Us