
31145
Terminals Copper Two-Hole Long-Barrel Lug.
Datasheet
31145 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Terminals | |
| Product | Lug Terminal | |
| Type | Compression | |
| Termination Style | Crimp | |
| Insulation | Insulated | |
| Stud / Tab Size | 1/2 in | |
| Wire Gauge Max | 4/0 AWG | |
| Mounting Style | Screw | |
| Color | Purple | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 4/0 AWG | |
| Part # Aliases | 00054007126003 7000031406 80610033443 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.36 | $233.60 | |
| $22.04 | $440.80 | |
| $21.28 | $1,064.00 | |
| $20.28 | $2,028.00 | |
| $19.42 | $3,884.00 | |
| $18.83 | $9,415.00 |
Need more?