
31041
Terminals Copper One-Hole Long-Barrel Lug.
Datasheet
31041 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Terminals | |
| Product | Lug Terminal | |
| Type | Compression | |
| Termination Style | Crimp | |
| Wire Gauge Max | 3/0 AWG | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Part # Aliases | 00054007125761 7000031400 80610033377 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.39 | $183.90 | |
| $17.71 | $354.20 | |
| $17.23 | $861.50 | |
| $16.74 | $1,674.00 | |
| $16.31 | $3,262.00 | |
| $16.10 | $8,050.00 |
Need more?