Reference Only
303
XLR Connectors AudioFix, Nickel Finish.
Datasheet
303 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | XLR Connectors | |
| Orientation | Right Angle | |
| Packaging | Bulk | |
| Color | Nickel | |
| Gender | Female / Male | |
| Mounting Style | Chassis Mount | |
| Number of Positions | 3 Position | |
| Product Type | XLR Connectors | |
| Product | Adapters | |
| Shell Plating | Nickel | |
| Standard | Standard XLR | |
| Subcategory | Audio & Video Connectors | |
| Tradename | AudioFix |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $75.00 | $75.00 | |
| $62.25 | $622.50 | |
| $59.07 | $1,476.75 | |
| $56.70 | $2,835.00 | |
| $54.18 | $5,418.00 |
Need more?