
30036
Terminals Copper One-Hole Lug.
Datasheet
30036 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Terminals | |
| Product | Lug Terminal | |
| Type | Compression | |
| Termination Style | Crimp | |
| Wire Gauge Max | 2/0 AWG | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Part # Aliases | 00054007125433 7000031396 80610033336 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.63 | $146.30 | |
| $13.25 | $265.00 | |
| $12.88 | $644.00 | |
| $11.99 | $1,199.00 | |
| $11.36 | $2,272.00 | |
| $11.00 | $5,500.00 | |
| $10.79 | $10,790.00 |
Need more?