
30022
Terminals Copper One-Hole Lug.
Datasheet
30022 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Terminals | |
| Product | Lug Terminal | |
| Type | Compression | |
| Color | Brown | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Insulation | Insulated | |
| Mounting Style | Screw | |
| Product Type | Terminals | |
| Stud / Tab Size | 1/4 in | |
| Subcategory | Terminals | |
| Termination Style | Crimp | |
| Wire Gauge Max | 2 AWG | |
| Wire Gauge | 2 AWG | |
| Part # Aliases | 00054007124771 7100006702 80610033260 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.64 | $216.00 | |
| $8.33 | $833.00 | |
| $7.88 | $1,970.00 | |
| $7.60 | $3,800.00 | |
| $7.35 | $7,350.00 |
Need more?