
30019
Terminals Copper One-Hole Lug.
Datasheet
30019 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Terminals | |
| Product | Lug Terminal | |
| Type | Compression | |
| Color | Gray | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Insulation Material | Not Insulated | |
| Insulation | Not Insulated | |
| Length | 49.3 mm | |
| Material | Copper | |
| Maximum Bundle Diameter | 6.3 mm | |
| Mounting Angle | Straight | |
| Mounting Style | Screw | |
| Product Type | Terminals | |
| Stud / Tab Size | # 6 | |
| Subcategory | Terminals | |
| Termination Style | Crimp | |
| Voltage Rating | 35 kV | |
| Width | 12.3 mm | |
| Wire Gauge Max | 4 AWG | |
| Wire Gauge | 4 AWG | |
| Part # Aliases | 00054007124511 7000031389 80610033245 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.44 | $322.00 | |
| $6.36 | $636.00 | |
| $6.01 | $1,502.50 | |
| $5.80 | $2,900.00 | |
| $5.51 | $5,510.00 |
Need more?