
30018
Terminals Copper One-Hole Lug.
Datasheet
30018 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Terminals | |
| Product | Lug Terminal | |
| Type | Compression | |
| Termination Style | Crimp | |
| Wire Gauge Max | 4 AWG | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Part # Aliases | 00054007124443 7000031388 80610033237 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.44 | $322.00 | |
| $6.21 | $1,552.50 | |
| $5.98 | $2,990.00 | |
| $5.70 | $5,700.00 |
Need more?