Reference Only

2550-60K2UB

Headers & Wire Housings 50P STRT KNKD SLDRTL.

Manufacturer:

Mfr Part:
2550-60K2UB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Termination StyleSolder Pin
Mounting AngleStraight
Contact PlatingTin
Series2500
ComplianceUL
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases80610716625

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 896 / Multiples: 224)
Quantity Unit PriceExt. Price
$2.48$2,222.08
$2.16$2,419.20
$2.02$5,429.76
$1.93$9,943.36
Need more?
Contact Us