Reference Only
2521-RF
Fiber Optic Connectors 80610859284 2521-RF RIBBON FUSION SPLICE INSERT (2/PKG).
Datasheet
2521-RF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Corning | |
| Product Category | Fiber Optic Connectors | |
| Product | Accessories | |
| Color | Red | |
| Accessory Type | Splice Insert | |
| Features | Holds 5 ribbon fusion splices in each insert | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic | |
| Part # Aliases | 05113836415 80610859284 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative