Reference Only
2521-MF
Fiber Optic Connectors MULTIFIBRLOK SPLICE INSERT (2/PKG).
Datasheet
2521-MF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Fiber Optic Connectors | |
| Product | Accessories | |
| Color | Red | |
| Accessory Type | Splice Insert | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic | |
| Part # Aliases | 05113836411 80610859243 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536700099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.84 | $166.08 | |
| $13.11 | $314.64 | |
| $12.92 | $775.20 | |
| $11.40 | $1,231.20 | |
| $10.64 | $2,681.28 | |
| $10.41 | $5,246.64 | |
| $9.88 | $9,959.04 |
Need more?