Reference Only

2514-5002UG

Obsolete
Headers & Wire Housings 14P R/A SOLDER TAILS

Manufacturer:

Mfr Part:
2514-5002UG

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeFour Wall Header
Number of Positions14 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Row Spacing2.54 mm (0.1 in)
Mounting StylePCB Mount
Termination StyleSolder Pin
Mounting AngleRight Angle
Contact GenderPin (Male)
Contact PlatingGold
Mating Post Length6.17 mm (0.243 in)
Termination Post Length2.84 mm (0.112 in)
Series2500
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
ComplianceUL
Contact MaterialCopper Alloy
Current Rating1.75 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialPolyester
Insulation Resistance1 GOhms
Latching TypeUnlatched
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases05400782716 80610565063

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?