
20014
Terminals Aluminum Connector.
Datasheet
20014 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Terminals | |
| Insulation Material | Not Insulated | |
| Insulation | Not Insulated | |
| Product Type | Terminals | |
| Product | Splices | |
| Subcategory | Terminals | |
| Termination Style | Crimp | |
| Type | Butt | |
| Wire Gauge Max | 7 AWG | |
| Wire Gauge | 7 AWG | |
| Part # Aliases | 00054007133506 7000005885 80610033633 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8535908020 |
| TARIC | 8535900089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $45.04 | $135.12 | |
| $32.59 | $391.08 | |
| $31.47 | $849.69 | |
| $30.82 | $1,571.82 |
Need more?