
20008
Terminals Aluminum Connector.
Datasheet
20008 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Terminals | |
| Insulation Material | Not Insulated | |
| Insulation | Not Insulated | |
| Product Type | Terminals | |
| Product | Splices | |
| Subcategory | Terminals | |
| Termination Style | Crimp | |
| Type | Butt | |
| Wire Gauge Max | 4/0 AWG | |
| Wire Gauge | 4/0 AWG | |
| Part # Aliases | 00054007133018 7000005884 80610033583 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $64.65 | $646.50 | |
| $62.10 | $1,242.00 | |
| $61.23 | $3,061.50 | |
| $59.65 | $5,965.00 | |
| $59.14 | $11,828.00 |
Need more?