
20006
Terminals Aluminum Connector.
Datasheet
20006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Terminals | |
| Insulation Material | Not Insulated | |
| Insulation | Not Insulated | |
| Product Type | Terminals | |
| Product | Splices | |
| Subcategory | Terminals | |
| Termination Style | Crimp | |
| Type | Butt | |
| Wire Gauge Max | 2/0 AWG | |
| Wire Gauge | 2/0 AWG | |
| Part # Aliases | 00054007132851 7000149316 80610033567 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.13 | $231.30 | |
| $21.98 | $439.60 | |
| $21.24 | $1,062.00 | |
| $20.50 | $2,050.00 | |
| $19.90 | $3,980.00 | |
| $19.59 | $9,795.00 |
Need more?