
20004
Obsolete
Terminals Aluminum Connector
Datasheet
20004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Terminals | |
| Type | Butt | |
| Termination Style | Crimp | |
| Insulation Material | Not Insulated | |
| Insulation | Not Insulated | |
| Product Type | Terminals | |
| Product | Splices | |
| Subcategory | Terminals | |
| Wire Gauge Max | 1 AWG | |
| Wire Gauge | 1 AWG | |
| Part # Aliases | 054007-13269 80610033542 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?