
20003
Terminals Aluminum Connector.
Datasheet
20003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Terminals | |
| Product | Splices | |
| Type | Butt | |
| Insulation Material | Not Insulated | |
| Insulation | Not Insulated | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Termination Style | Crimp | |
| Wire Gauge Max | 2 AWG | |
| Wire Gauge | 2 AWG | |
| Part # Aliases | 00054007132516 7000149315 80610033534 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.09 | $452.25 | |
| $17.69 | $884.50 | |
| $16.93 | $1,693.00 | |
| $16.33 | $4,082.50 | |
| $15.92 | $7,960.00 |
Need more?