Reference Only

159126-2002

Headers & Wire Housings 26P VERTICAL HEADER SMT, Au.

Manufacturer:

Mfr Part:
159126-2002

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions26 Position
Pitch2 mm (0.079 in)
Row Spacing2 mm (0.079 in)
Termination StyleSolder
Mounting AngleStraight
Contact PlatingNickel
Series159
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Contact MaterialCopper Alloy
Current Rating1 A
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer (LCP)
Latching TypeDual Friction
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases05111558013 80001254376

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$3.29$1,645.00
$3.03$3,030.00
$2.82$7,050.00
Need more?
Contact Us