Reference Only
158116-1100
Headers & Wire Housings 158116-1100=2MM WMS 16P\ADH\CB\TRAY\30AU.
Datasheet
158116-1100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Ribbon Cable | |
| Number of Positions | 20 Position | |
| Pitch | 2 mm (0.079 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 2 mm (0.079 in) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | IDC | |
| Mounting Angle | Straight | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Series | 158 | |
| Contact Material | Copper Alloy | |
| Current Rating | 1 A | |
| Housing Gender | Plug | |
| Housing Material | Polyester | |
| Latching Type | Non-Latching | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 05111196839 80001251588 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694051 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 324 / Multiples: 324)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.50 | $1,134.00 | |
| $3.39 | $2,196.72 | |
| $2.89 | $2,809.08 | |
| $2.69 | $6,972.48 |
Need more?