
1448
AC Power Plugs & Receptacles PLUG 6-20 20A/250V SUPER-SAFEWAY
Datasheet
1448 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | AC Power Plugs & Receptacles | |
| Product | Plugs | |
| Type | Super-Safeway Plug | |
| Current Rating | 20 A | |
| IP Rating | IP67 | |
| Mounting Angle | Straight | |
| Mounting Style | Free Hanging | |
| NEMA Rating | 6-20 | |
| Number of Ports | 3 Port | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors | |
| Termination Style | Screw | |
| Tradename | Super-Safeway | |
| Voltage Rating | 250 V | |
| Part # Aliases | 1301410020 01301410020 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?