
1345-7.7X10
EMI Gaskets, Sheets, Absorbers & Shielding 195.5mm X 254mm SHIELDING TAPE SHEET.
Datasheet
1345-7.7X10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Tape | |
| Type | EMI/RFI Shielding Tape | |
| Mounting Style | Adhesive Nonconductive | |
| Length | 254 mm | |
| Width | 195.5 mm | |
| Thickness | 0.1 mm | |
| Material | Tinned Copper Foil | |
| Subcategory | EMI/RFI | |
| Part # Aliases | 1345 7.7"X10" SHT 7100050828 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7410220000 |
| TARIC | 7410220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.33 | $163.30 | |
| $13.78 | $413.40 | |
| $12.82 | $1,282.00 | |
| $11.85 | $2,962.50 | |
| $11.77 | $5,885.00 | |
| $11.73 | $11,730.00 |
Need more?