
1345-3/8x18yrd
EMI Gaskets, Sheets, Absorbers & Shielding EMBOSSED TIN-PLATED COPPER FOIL 3/8x18yd.
Datasheet
1345-3/8x18yrd DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Tape | |
| Type | EMI/RFI Shielding Tape | |
| Mounting Style | Acrylic Adhesive PSA | |
| Length | 54 ft | |
| Width | 0.375 in | |
| Thickness | 0.004 in | |
| Material | Tinned Copper Foil | |
| Subcategory | EMI/RFI | |
| Part # Aliases | 05113851628 80100612995 7010395801 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7410110000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $44.29 | $1,062.96 | |
| $42.13 | $5,055.60 |
Need more?