Reference Only
13-38
Terminals RING 12-10 AWG 3/8.
Datasheet
13-38 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Terminals | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Insulation Material | Not Insulated | |
| Insulation | Not Insulated | |
| Length | 0.99 in | |
| Material | Copper | |
| Mounting Angle | Straight | |
| Mounting Style | Screw | |
| Packaging | Each | |
| Product Type | Terminals | |
| Product | Screw Terminals | |
| Series | 13 | |
| Stud / Tab Size | 9.525 mm | |
| Subcategory | Terminals | |
| Termination Style | Crimp | |
| Type | Ring | |
| Width | 0.59 in | |
| Wire Gauge Max | 10 AWG | |
| Wire Gauge | 10 AWG | |
| Part # Aliases | 05400728730 80601384458 7100163679 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.164 | $164.00 | |
| $0.15 | $450.00 | |
| $0.145 | $725.00 | |
| $0.142 | $1,420.00 |
Need more?