Reference Only
12950-10
New Product
D-Sub Tools & Hardware 3M Shrunk Delta Ribbon Connector Crimp Tool, 129 Series, (Used on connector part 12350-3270-00).
Datasheet
12950-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Crimp Tool | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Material | Steel | |
| Screw Plating | Nickel | |
| Series | SDR | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 7100373776 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3,261.79 | $3,261.79 |
Need more?
Available Regional Inventory
1 available now at ttieurope.com