
1267-1X18YDS
EMI Gaskets, Sheets, Absorbers & Shielding EMI EMBSSD ALUM SHLD 1X18YDS.
Datasheet
1267-1X18YDS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Tape | |
| Type | EMI/RFI Shielding Tape | |
| Length | 54 ft | |
| Width | 1 in | |
| Material | Aluminum Foil | |
| Subcategory | EMI/RFI | |
| Part # Aliases | 05113849297 80610878888 7010398759 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7607205000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 9 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $96.31 | $866.79 | |
| $93.16 | $2,515.32 | |
| $85.86 | $9,272.88 |
Need more?