
1267-1/2"x18yd
EMI Gaskets, Sheets, Absorbers & Shielding TAPE 1/2X18 YD BULK 3" PAPER CORE.
Datasheet
1267-1/2"x18yd DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Tape | |
| Type | EMI/RFI Shielding Tape | |
| Mounting Style | Adhesive Nonconductive | |
| Length | 54 ft | |
| Width | 0.5 in | |
| Thickness | 0.002 in | |
| Packaging | Roll | |
| Material | Aluminum Foil | |
| Subcategory | EMI/RFI | |
| Part # Aliases | 05113849567 7010398765 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7607205000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Roll
(Minimum: 18 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $51.30 | $923.40 | |
| $46.14 | $4,983.12 | |
| $45.97 | $11,584.44 |
Need more?