Reference Only
1245-7.7X10
EMI Gaskets, Sheets, Absorbers & Shielding 1.4mil Cond Acryli Copper.
Datasheet
1245-7.7X10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Tape | |
| Type | EMI/RFI Shielding Tape | |
| Mounting Style | Acrylic Adhesive PSA | |
| Length | 254 mm | |
| Width | 195 mm | |
| Thickness | 0.101 mm | |
| Series | 1245 | |
| Subcategory | EMI/RFI | |
| Part # Aliases | 1245 7.7"X10" SHT 00051128558126 7100058012 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7410110000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.57 | $185.70 | |
| $17.19 | $515.70 | |
| $15.75 | $1,575.00 | |
| $15.10 | $3,775.00 | |
| $14.87 | $7,435.00 |
Need more?