Reference Only
12150-5000 FR
New Product
D-Sub Micro-D Connectors 3M Shrunk Delta Ribbon (SDR), Plug Connector, 50 Contacts, 121 Series.
Datasheet
12150-5000 FR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | D-Sub Micro-D Connectors | |
| Gender | Male | |
| Number of Positions | 50 Position | |
| Termination Style | Solder | |
| Mounting Angle | Right Angle | |
| Mounting Style | PCB Mount | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Current Rating | 500 mA | |
| Insulation Material | Polybutylene Terephthalate (PBT) | |
| Pitch | 0.8 mm | |
| Product Type | Micro-D D-Sub Connectors | |
| Series | SDR | |
| Shell Material | Steel | |
| Shell Plating | Nickel | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 7100363501 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.40 | $1,040.00 | |
| $9.63 | $1,926.00 | |
| $9.29 | $4,645.00 | |
| $8.72 | $8,720.00 |
Need more?