Reference Only

12126-5000 FR

New Product
D-Sub Micro-D Connectors 3M Shrunk Delta Ribbon (SDR), Plug Connector, 26 Contacts, 121 Series.

Manufacturer:

Mfr Part:
12126-5000 FR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryD-Sub Micro-D Connectors
GenderMale
Number of Positions26 Position
Termination StyleSolder
Mounting AngleRight Angle
Mounting StylePCB Mount
Contact MaterialCopper
Contact PlatingGold
Current Rating500 mA
Insulation MaterialPolybutylene Terephthalate (PBT)
Pitch0.8 mm
Product TypeMicro-D D-Sub Connectors
SeriesSDR
Shell MaterialSteel
Shell PlatingNickel
SubcategoryD-Sub Connectors
Part # Aliases7100363499

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.60$960.00
$8.88$1,776.00
$8.57$4,285.00
$8.02$8,020.00
Need more?