Reference Only
12114-5000 FR
New Product
D-Sub Micro-D Connectors 3M Shrunk Delta Ribbon (SDR), Plug Connector, 14 Contacts, 121 Series.
Datasheet
12114-5000 FR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | D-Sub Micro-D Connectors | |
| Gender | Male | |
| Number of Positions | 14 Position | |
| Termination Style | Solder | |
| Mounting Angle | Right Angle | |
| Mounting Style | PCB Mount | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Current Rating | 500 mA | |
| Insulation Material | Polybutylene Terephthalate (PBT) | |
| Pitch | 0.8 mm | |
| Product Type | Micro-D D-Sub Connectors | |
| Series | SDR | |
| Shell Material | Steel | |
| Shell Plating | Nickel | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 7100363500 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.15 | $815.00 | |
| $7.54 | $1,508.00 | |
| $7.27 | $3,635.00 | |
| $6.86 | $6,860.00 |
Need more?