Reference Only

12-56

Terminals RING 16-14 AWG 5/16.

Manufacturer:

Mfr Part:
12-56

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryTerminals
ProductRing Terminals
TypeButted Seam
Termination StyleCrimp
InsulationNot Insulated
Stud / Tab Size# 5/16
Wire Gauge Min16 AWG
Wire Gauge Max14 AWG
Mounting StyleCable Mount / Free Hanging
ColorBlue
Contact PlatingTin
Contact MaterialCopper
Insulation MaterialNot Insulated
Length0.93 in
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Width0.56 in
Wire Gauge14 AWG
Part # Aliases7100163581

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.169$169.00
$0.146$438.00
$0.145$725.00
$0.142$1,420.00
Need more?
Contact Us