
1194-7.7X10
EMI Gaskets, Sheets, Absorbers & Shielding 1.4mil Noncond Acryl.
Datasheet
1194-7.7X10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Tape | |
| Type | EMI/RFI Shielding Tape | |
| Mounting Style | Adhesive Nonconductive | |
| Thickness | 0.0026 in | |
| Subcategory | EMI/RFI | |
| Part # Aliases | 1194 7.7"X10" SHT 00051128558119 7010399747 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7410110000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.64 | $236.40 | |
| $22.00 | $660.00 | |
| $20.37 | $2,037.00 | |
| $19.66 | $4,915.00 | |
| $19.60 | $9,800.00 |
Need more?