Reference Only
1183-23x18
EMI Gaskets, Sheets, Absorbers & Shielding CU FOIL LOG W/ COND ADHESIVE 23x18YD.
Datasheet
1183-23x18 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Tape | |
| Type | EMI/RFI Shielding Tape | |
| Length | 69 ft | |
| Width | 0.25 in | |
| Material | Tinned Copper Foil | |
| Subcategory | EMI/RFI | |
| Part # Aliases | 05400755839 7000132462 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7410120060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2,213.53 | $2,213.53 |
Need more?