Reference Only
1181-7.7X10
EMI Gaskets, Sheets, Absorbers & Shielding 1.4mil Cond Acrylic.
Datasheet
1181-7.7X10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Tape | |
| Type | EMI/RFI Shielding Tape | |
| Mounting Style | Adhesive Conductive | |
| Length | 254 mm | |
| Width | 195 mm | |
| Thickness | 0.066 mm | |
| Material | Copper Foil | |
| Subcategory | EMI/RFI | |
| Part # Aliases | 1181 7.7"X10" SHT 7100050420 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7410110000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.81 | $118.10 | |
| $10.98 | $329.40 | |
| $10.13 | $1,013.00 | |
| $9.62 | $2,405.00 | |
| $9.43 | $4,715.00 | |
| $9.40 | $9,400.00 |
Need more?