Reference Only

1181-2"x18yds

EMI Gaskets, Sheets, Absorbers & Shielding EMI SHIELD TAPE, Cu 2 IN x 18 YDS.

Manufacturer:

Mfr Part:
1181-2"x18yds

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductTape
TypeEMI/RFI Shielding Tape
Mounting StyleAdhesive Conductive
Length54 ft
Width2 in
Thickness0.066 mm
PackagingBulk
MaterialCopper Foil
SubcategoryEMI/RFI
Part # Aliases05400727470 7000132170

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7410220000
TARIC7410220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$226.92$1,134.60
$208.26$2,082.60
$192.39$4,809.75
Need more?