1170-7.7X10 3M Electronic Specialty

1170-7.7X10

EMI Gaskets, Sheets, Absorbers & Shielding FLAT ALUMINUM FOIL COND ACRYLIC 7.7"X10.

Manufacturer:

Mfr Part:
1170-7.7X10

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductTape
TypeEMI/RFI Shielding Tape
Mounting StyleAcrylic Adhesive Conductive
Length254 mm
Width195 mm
Thickness0.081 mm
Series1170
MaterialAluminum Foil
SubcategoryEMI/RFI
Part # Aliases05112855807 7100050369

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7607205000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.67$96.70
$8.89$266.70
$8.28$828.00
$8.04$2,010.00
Need more?