
1170-2X18YDS
EMI Gaskets, Sheets, Absorbers & Shielding EMI SHIELDING TAPE 2X18YDS.
Datasheet
1170-2X18YDS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Tape | |
| Type | EMI/RFI Shielding Tape | |
| Mounting Style | Acrylic Adhesive Conductive | |
| Length | 54 ft | |
| Width | 2 in | |
| Thickness | 0.081 mm | |
| Series | 1170 | |
| Subcategory | EMI/RFI | |
| Part # Aliases | 05113849456 80610880405 7000132702 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7607205000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $255.28 | $1,276.40 | |
| $229.80 | $2,298.00 | |
| $223.94 | $5,598.50 |
Need more?