
1170-1/4"x18yd
EMI Gaskets, Sheets, Absorbers & Shielding 1170TAPE 1/4 X 18YDS BXD 3" PAPER CORE.
Datasheet
1170-1/4"x18yd DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Tape | |
| Type | EMI/RFI Shielding Tape | |
| Mounting Style | Acrylic Adhesive Conductive | |
| Length | 54 ft | |
| Width | 0.25 in | |
| Thickness | 0.003 in | |
| Series | 1170 | |
| Packaging | Roll | |
| Subcategory | EMI/RFI | |
| Part # Aliases | 05113849629 7010398769 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Roll
(Minimum: 36 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.07 | $1,046.52 | |
| $27.40 | $2,959.20 | |
| $25.82 | $6,506.64 |
Need more?