Reference Only
1126-2X36
EMI Gaskets, Sheets, Absorbers & Shielding 2 IN X 36 YD COPPER COND TAPE.
Datasheet
1126-2X36 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Tape | |
| Type | EMI/RFI Shielding Tape | |
| Mounting Style | Acrylic Adhesive Conductive | |
| Length | 108 ft | |
| Width | 2 in | |
| Thickness | 0.0014 in | |
| Series | 1126 | |
| Subcategory | EMI/RFI | |
| Part # Aliases | 7010304182 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7410220000 |
| TARIC | 7410220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $271.28 | $1,356.40 | |
| $246.85 | $2,468.50 | |
| $233.41 | $5,835.25 |
Need more?