Reference Only

10268-R20CS

D-Sub Micro-D Connectors 68 CON M2.6 PRESS FIT.

Manufacturer:

Mfr Part:
10268-R20CS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryD-Sub Micro-D Connectors
GenderFemale
Number of Positions68 Position
Number of Rows2 Row
Termination StyleThrough Hole
Mounting AngleStraight
Contact MaterialCopper Alloy
Contact PlatingNickel
Current Rating1 A
FilteredUnfiltered
Product TypeMicro-D D-Sub Connectors
Shell MaterialZinc Alloy
Shell PlatingNickel
SubcategoryD-Sub Connectors
Voltage Rating500 V
Part # Aliases51900157074 JE150262291

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$10.47$1,047.00
$9.99$1,998.00
$9.78$4,890.00
$9.28$9,280.00
Need more?
Contact Us