Reference Only

10268-5JBEPC

Obsolete
D-Sub Micro-D Connectors 68P SCSI-2 SHIELDED RT ANGLE THRU HOLE

Manufacturer:

Mfr Part:
10268-5JBEPC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryD-Sub Micro-D Connectors
GenderFemale
Number of Positions68 Position
Number of Rows2 Row
Termination StyleThrough Hole
Mounting AngleRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating1 A
FilteredUnfiltered
Product TypeMicro-D D-Sub Connectors
SubcategoryD-Sub Connectors
Part # Aliases54745273530 JE150366332

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?